
H480CBC | |
|---|---|
DigiKey Part Number | H480CBC-ND |
Manufacturer | |
Manufacturer Product Number | H480CBC |
Description | LED CBI 3.1X1.9MM 4X1 GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green, Red (x 4) Diffused 2.1V Green, 2V Red 20mA Green, 20mA Red Rectangle with Flat Top 3.10mm x 1.90mm |
Datasheet | Datasheet |
EDA/CAD Models | H480CBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | Bar - 4 High, DIP | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 2.5mcd Green, 3mcd Red | |
Viewing Angle | 120° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.10mm x 1.90mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.31690 | kr.1,131.69 |
| Unit Price without VAT: | kr.11.31690 |
|---|---|
| Unit Price with VAT: | kr.14.14613 |





