
H190C-3 | |
|---|---|
DigiKey Part Number | H190C-3-ND |
Manufacturer | |
Manufacturer Product Number | H190C-3 |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H190C-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 35mcd Green, 35mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.99900 | kr.49.99 |
| 100 | kr.3.70680 | kr.370.68 |
| 500 | kr.3.13342 | kr.1,566.71 |
| 1.000 | kr.2.94578 | kr.2,945.78 |
| 2.000 | kr.2.78663 | kr.5,573.26 |
| 4.900 | kr.2.61627 | kr.12,819.72 |
| 9.800 | kr.2.50748 | kr.24,573.30 |
| 25.000 | kr.2.38661 | kr.59,665.25 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

