
| H174CGRGRD | |
|---|---|
| DigiKey Part Number | H174CGRGRD-ND | 
| Manufacturer | |
| Manufacturer Product Number | H174CGRGRD | 
| Description | LED CBI 5MM QUAD GRN/RED RA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 2), Red (x 2) Diffused 2.1V Green, 2.1V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | H174CGRGRD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Color | Green (x 2), Red (x 2) | |
| Wavelength - Peak | 568nm, 700nm | |
| Configuration | 4 Wide | |
| Current | 20mA Green, 20mA Red | |
| Millicandela Rating | 25mcd Green, 2mcd Red | |
| Viewing Angle | 45° | |
| Lens Type | Diffused | |
| Lens Style | Round with Domed Top | |
| Lens Size | 5mm, T-1 3/4 | |
| Voltage Rating | 2.1V Green, 2.1V Red | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.8.26430 | kr.826.43 | 
| Unit Price without VAT: | kr.8.26430 | 
|---|---|
| Unit Price with VAT: | kr.10.33038 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark