
H130CBWD-120 | |
|---|---|
DigiKey Part Number | H130CBWD-120-ND |
Manufacturer | |
Manufacturer Product Number | H130CBWD-120 |
Description | LED CBI 3MM BLU DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 4V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H130CBWD-120 Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 20mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Blue | Lens Size 3mm, T-1 |
Wavelength - Peak 430nm | Voltage Rating 4V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.29570 | kr.929.57 |
| Unit Price without VAT: | kr.9.29570 |
|---|---|
| Unit Price with VAT: | kr.11.61963 |

