
H-131C-1-120 | |
|---|---|
DigiKey Part Number | 492-2503-ND |
Manufacturer | |
Manufacturer Product Number | H-131C-1-120 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-131C-1-120 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.250" (6.35mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-250 | Bivar Inc. | 38.259 | 492-1856-ND | kr.0.95000 | Parametric Equivalent |
| ELM 4-250 | Bivar Inc. | 1.000 | ELM4-250-ND | kr.1.01000 | Parametric Equivalent |
| LEDS1-4-26 | Essentra Components | 1.519 | RPC1752-ND | kr.1.78000 | Parametric Equivalent |
| SQLEDS1-4-26 | Essentra Components | 1.030 | RPC5115-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.48100 | kr.34.81 |
| 100 | kr.2.53920 | kr.253.92 |
| 500 | kr.2.11882 | kr.1,059.41 |
| 1.000 | kr.1.98087 | kr.1,980.87 |
| 2.000 | kr.1.86380 | kr.3,727.60 |
| 5.000 | kr.1.73583 | kr.8,679.15 |
| 10.000 | kr.1.65603 | kr.16,560.30 |
| 25.000 | kr.1.56903 | kr.39,225.75 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

