
GLP1-460-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-460-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-460-D-54 |
Description | LIGHT PIPE RIGID 3MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.6.74600 | kr.67.46 |
| 100 | kr.5.07520 | kr.507.52 |
| 500 | kr.4.33510 | kr.2,167.55 |
| 1.000 | kr.4.09312 | kr.4,093.12 |
| 2.000 | kr.3.88803 | kr.7,776.06 |
| 5.000 | kr.3.66427 | kr.18,321.35 |
| 10.000 | kr.3.52495 | kr.35,249.50 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |

