
GLP1-350-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-350-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-350-D-54 |
Description | LIGHT PIPE RIGID 3MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.6.51500 | kr.65.15 |
| 100 | kr.4.89280 | kr.489.28 |
| 500 | kr.4.17382 | kr.2,086.91 |
| 1.000 | kr.3.93901 | kr.3,939.01 |
| 2.000 | kr.3.73994 | kr.7,479.88 |
| 5.000 | kr.3.52269 | kr.17,613.45 |
| 10.000 | kr.3.38742 | kr.33,874.20 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |

