FLPV-SUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPV-SUR

DigiKey Part Number
FLPV-SUR-ND
Manufacturer
Manufacturer Product Number
FLPV-SUR
Description
LIGHT PIPE ADAPTER 1MM ULT RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red Flexible 0.495" (12.573mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
FLPV-SUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Red
Configuration
Single
Type
Flexible 0.495" (12.573mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round
Lens Size
3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.9.41000kr.9.41
10kr.6.67500kr.66.75
100kr.5.01820kr.501.82
500kr.4.28480kr.2,142.40
1.000kr.4.04499kr.4,044.99
2.000kr.3.84179kr.7,683.58
4.900kr.3.62445kr.17,759.81
9.800kr.3.48570kr.34,159.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.41000
Unit Price with VAT:kr.11.76250