
FLPR1-6.0 | |
|---|---|
DigiKey Part Number | FLPR1-6.0-ND |
Manufacturer | |
Manufacturer Product Number | FLPR1-6.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLPR1-6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.7mm x 4.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.78480 | kr.678.48 |
| Unit Price without VAT: | kr.6.78480 |
|---|---|
| Unit Price with VAT: | kr.8.48100 |



