
FLPR-SUR | |
|---|---|
DigiKey Part Number | FLPR-SUR-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-SUR |
Description | LIGHT PIPE ADAPTER RA 3MM RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR-SUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | - | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.67500 | kr.66.75 |
| 100 | kr.5.01820 | kr.501.82 |
| 500 | kr.4.28480 | kr.2,142.40 |
| 1.000 | kr.4.04499 | kr.4,044.99 |
| 2.000 | kr.3.84179 | kr.7,683.58 |
| 4.900 | kr.3.62445 | kr.17,759.81 |
| 9.800 | kr.3.48570 | kr.34,159.86 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

