
FLPD-3.5 | |
|---|---|
DigiKey Part Number | FLPD-3.5-ND |
Manufacturer | |
Manufacturer Product Number | FLPD-3.5 |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FLPD-3.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.5" (88.9mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.22mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.64220 | kr.764.22 |
| Unit Price without VAT: | kr.7.64220 |
|---|---|
| Unit Price with VAT: | kr.9.55275 |

