
ELM 7-360 | |
|---|---|
DigiKey Part Number  | ELM7-360-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELM 7-360  | 
Description  | LED HOLDER T1 PVC BLACK  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | T1 LED Standoff Black PVC 0.360" (9.14mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ELM 7-360 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bivar Inc.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Color  | Black  | |
Length  | 0.360" (9.14mm)  | |
LED  | T1  | |
Material  | PVC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.40595 | kr.405.95 | 
| Unit Price without VAT: | kr.0.40595 | 
|---|---|
| Unit Price with VAT: | kr.0.50744 | 




