T1 LED Standoff Black PVC 0.140" (3.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 5-140

DigiKey Part Number
ELM5-140-ND
Manufacturer
Manufacturer Product Number
ELM 5-140
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.140" (3.56mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 5-140 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.140" (3.56mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.65300kr.6.53
100kr.0.45010kr.45.01
500kr.0.35630kr.178.15
1.000kr.0.32512kr.325.12
2.000kr.0.29843kr.596.86
5.000kr.0.26906kr.1,345.30
10.000kr.0.25065kr.2,506.50
25.000kr.0.23048kr.5,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750