
ELM 4-15MM | |
|---|---|
DigiKey Part Number  | ELM4-15MM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELM 4-15MM  | 
Description  | LED HOLDER T1 PVC BLACK  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | T1 LED Standoff Black PVC 0.590" (14.99mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ELM 4-15MM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bivar Inc.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Color  | Black  | |
Length  | 0.590" (14.99mm)  | |
LED  | T1  | |
Material  | PVC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.24200 | kr.12.42 | 
| 100 | kr.0.87360 | kr.87.36 | 
| 500 | kr.0.70528 | kr.352.64 | 
| 1.000 | kr.0.64973 | kr.649.73 | 
| 2.000 | kr.0.60240 | kr.1,204.80 | 
| 5.000 | kr.0.55045 | kr.2,752.25 | 
| 10.000 | kr.0.51797 | kr.5,179.70 | 
| 25.000 | kr.0.48246 | kr.12,061.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

