Image for ELM 4-12MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 4-12MM

DigiKey Part Number
ELM4-12MM-ND
Manufacturer
Manufacturer Product Number
ELM 4-12MM
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.470" (11.94mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 4-12MM Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.470" (11.94mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-12MMBivar Inc.215ELM2-12MM-NDkr.1.33000Parametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.88800kr.8.88
100kr.0.61620kr.61.62
500kr.0.49288kr.246.44
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250