
ELM 3-4MM | |
|---|---|
DigiKey Part Number | ELM3-4MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-4MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.48560 | kr.48.56 |
| 500 | kr.0.38548 | kr.192.74 |
| 1.000 | kr.0.35212 | kr.352.12 |
| 2.000 | kr.0.32356 | kr.647.12 |
| 5.000 | kr.0.29216 | kr.1,460.80 |
| 10.000 | kr.0.27248 | kr.2,724.80 |
| 25.000 | kr.0.25093 | kr.6,273.25 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

