
ELM 2-510 | |
|---|---|
DigiKey Part Number | ELM2-510-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-510 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.510" (12.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.510" (12.95mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.24200 | kr.12.42 |
| 100 | kr.0.87360 | kr.87.36 |
| 500 | kr.0.70528 | kr.352.64 |
| 1.000 | kr.0.64973 | kr.649.73 |
| 2.000 | kr.0.60240 | kr.1,204.80 |
| 5.000 | kr.0.55045 | kr.2,752.25 |
| 10.000 | kr.0.51797 | kr.5,179.70 |
| 25.000 | kr.0.48246 | kr.12,061.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

