
ELM 1-500P | |
|---|---|
DigiKey Part Number | 492-ELM1-500P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-500P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.500" (12.70mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 3-500P | Bivar Inc. | 909 | 492-ELM3-500P-ND | kr.1.35000 | Parametric Equivalent |
| 8333 | Keystone Electronics | 15.038 | 36-8333-ND | kr.1.41000 | Parametric Equivalent |
| LEDS2M-500-01 | Essentra Components | 240 | RPC4282-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 5 | kr.1.01200 | kr.5.06 |
| 10 | kr.0.92900 | kr.9.29 |
| 25 | kr.0.84080 | kr.21.02 |
| 50 | kr.0.78340 | kr.39.17 |
| 100 | kr.0.73200 | kr.73.20 |
| 250 | kr.0.67176 | kr.167.94 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

