
ELM 1-23MM | |
|---|---|
DigiKey Part Number | ELM1-23MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-23MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-23MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.906" (23.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.35500 | kr.13.55 |
| 100 | kr.0.95590 | kr.95.59 |
| 500 | kr.0.77412 | kr.387.06 |
| 1.000 | kr.0.71402 | kr.714.02 |
| 2.000 | kr.0.66274 | kr.1,325.48 |
| 5.000 | kr.0.60656 | kr.3,032.80 |
| 10.000 | kr.0.57143 | kr.5,714.30 |
| 25.000 | kr.0.53304 | kr.13,326.00 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |






