
ELM 1-185P | |
---|---|
DigiKey Part Number | 492-ELM1-185P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-185P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.185" (4.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.185" (4.70mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.38867 | kr.388.67 |
Unit Price without VAT: | kr.0.38867 |
---|---|
Unit Price with VAT: | kr.0.48584 |