
9905-8MM | |
|---|---|
DigiKey Part Number | 9905-8MM-ND |
Manufacturer | |
Manufacturer Product Number | 9905-8MM |
Description | ROUND SPACER #6 NYLON 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-8MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.47000 | kr.2.35 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.38280 | kr.9.57 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.33090 | kr.33.09 |
| 250 | kr.0.30180 | kr.75.45 |
| 500 | kr.0.28276 | kr.141.38 |
| 1.000 | kr.0.26571 | kr.265.71 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




