



9905-187 | |
---|---|
DigiKey Part Number | 492-1103-ND |
Manufacturer | |
Manufacturer Product Number | 9905-187 |
Description | ROUND SPACER #6 NYLON 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
5 | kr.0.39600 | kr.1.98 |
10 | kr.0.37100 | kr.3.71 |
25 | kr.0.33280 | kr.8.32 |
50 | kr.0.30840 | kr.15.42 |
100 | kr.0.28670 | kr.28.67 |
250 | kr.0.26136 | kr.65.34 |
500 | kr.0.24474 | kr.122.37 |
1.000 | kr.0.22989 | kr.229.89 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |