
939-055 | |
|---|---|
DigiKey Part Number  | 939-055-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 939-055  | 
Description  | ROUND SPACER NYLON 1.40MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Round Spacer Unthreaded Nylon 0.055" (1.40mm) Natural  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 939-055 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | ||
Threaded/Unthreaded  | Unthreaded  | |
Gender  | Female, Female  | |
Screw, Thread Size  | -  | |
Diameter - Inside  | 0.047" (1.19mm)  | |
Diameter - Outside  | 0.125" (3.18mm) 1/8"  | |
Between Board Height  | 0.055" (1.40mm)  | |
Length - Overall  | 0.055" (1.40mm)  | |
Features  | -  | |
Material  | ||
Plating  | -  | |
Color  | Natural  | |
Weight  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.22989 | kr.229.89 | 
| Unit Price without VAT: | kr.0.22989 | 
|---|---|
| Unit Price with VAT: | kr.0.28736 | 

