
472-045 | |
|---|---|
DigiKey Part Number | 472-045-ND |
Manufacturer | |
Manufacturer Product Number | 472-045 |
Description | HDWR INS TAB |
Customer Reference | |
Detailed Description | 2 Position For use with Crystals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |

