Yellow LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3YDL-F

DigiKey Part Number
3YDL-F-ND
Manufacturer
Manufacturer Product Number
3YDL-F
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
3YDL-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
2mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.73700kr.17.37
100kr.1.23380kr.123.38
500kr.1.00590kr.502.95
1.000kr.0.93084kr.930.84
2.000kr.0.86693kr.1,733.86
5.000kr.0.79693kr.3,984.65
10.000kr.0.75319kr.7,531.90
25.000kr.0.70543kr.17,635.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500