Image for 3AD-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AD-F

DigiKey Part Number
3AD-F-ND
Manufacturer
Manufacturer Product Number
3AD-F
Description
LED AMBER DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
3AD-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
605nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1.26030kr.126.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.26030
Unit Price with VAT:kr.1.57538