Component Mount TO-18 Circular 0.050" (1.28mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-050

DigiKey Part Number
492-1700-ND
Manufacturer
Manufacturer Product Number
102-050
Description
MOUNT CIRCULAR TO-18 0.050"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.050" (1.28mm) White
Datasheet
 Datasheet
EDA/CAD Models
102-050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.050" (1.28mm)
Part Status
Active
Diameter - Outside
0.245" (6.22mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.35000kr.13.50
25kr.1.28840kr.32.21
50kr.1.24140kr.62.07
100kr.1.19570kr.119.57
250kr.1.13944kr.284.86
500kr.1.09822kr.549.11
1.000kr.1.05853kr.1,058.53
5.000kr.0.97178kr.4,858.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000