
BHWM257 | |
|---|---|
DigiKey Part Number | 5004-BHWM257TR-ND - Tape & Reel (TR) 5004-BHWM257CT-ND - Cut Tape (CT) 5004-BHWM257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHWM257 |
Description | RF IC FEM ISM 2.4GHZ 2X2 DFN-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth, Zigbee® 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BHW Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 2.7V Supply Voltage | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.10.15300 | kr.101.53 |
| 25 | kr.9.58080 | kr.239.52 |
| 100 | kr.8.79750 | kr.879.75 |
| 250 | kr.8.32712 | kr.2,081.78 |
| 500 | kr.7.99480 | kr.3,997.40 |
| 1.000 | kr.7.68128 | kr.7,681.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.22093 | kr.21,662.79 |
| 6.000 | kr.6.95203 | kr.41,712.18 |
| 9.000 | kr.6.80201 | kr.61,218.09 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |



