
PMSSS 832 0075 PH | |
---|---|
DigiKey Part Number | H718-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 832 0075 PH |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.860" (21.84mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.0.52990 | kr.52.99 |
1.000 | kr.0.42963 | kr.429.63 |
Unit Price without VAT: | kr.0.52990 |
---|---|
Unit Price with VAT: | kr.0.66238 |