Similar

PMS 632 0100 PH | |
|---|---|
DigiKey Part Number | H372-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0100 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.092" (27.74mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.27330 | kr.27.33 |
| 1.000 | kr.0.21892 | kr.218.92 |
| Unit Price without VAT: | kr.0.27330 |
|---|---|
| Unit Price with VAT: | kr.0.34163 |





