Similar

PMS 440 0075 PH | |
|---|---|
DigiKey Part Number | H350-ND |
Manufacturer | |
Manufacturer Product Number | PMS 440 0075 PH |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.825" (20.96mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.18960 | kr.18.96 |
| 1.000 | kr.0.15074 | kr.150.74 |
| Unit Price without VAT: | kr.0.18960 |
|---|---|
| Unit Price with VAT: | kr.0.23700 |





