
NY HN 102 | |
|---|---|
DigiKey Part Number | H628-ND |
Manufacturer | |
Manufacturer Product Number | NY HN 102 |
Description | NUT HEX NYLON #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.375" (9.53mm) 3/8" Nylon |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer BFirst Industrial | Thickness 0.125" (3.18mm) 1/8" |
Packaging 100 per Pkg | Width 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Type Hex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.31320 | kr.31.32 |
| 1.000 | kr.0.25163 | kr.251.63 |
| Unit Price without VAT: | kr.0.31320 |
|---|---|
| Unit Price with VAT: | kr.0.39150 |


