HMSSS-440-0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 440 0050

DigiKey Part Number
H273-ND
Manufacturer
Manufacturer Product Number
HMSSS 440 0050
Description
MACH SCREW HEAD HEX SOCKET #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2.06100kr.20.61
100kr.1.64540kr.164.54
1.000kr.1.36026kr.1,360.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.06100
Unit Price with VAT:kr.2.57625