
HMSSS 440 0038 | |
|---|---|
DigiKey Part Number | H132-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 440 0038 |
Description | MACH SCREW HEAD HEX SOCKET #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.39460 | kr.139.46 |
| 1.000 | kr.1.14957 | kr.1,149.57 |
| Unit Price without VAT: | kr.1.75400 |
|---|---|
| Unit Price with VAT: | kr.2.19250 |

