
8X3/4 PHSMSPH | |
|---|---|
DigiKey Part Number | H808-ND |
Manufacturer | |
Manufacturer Product Number | 8X3/4 PHSMSPH |
Description | SHEET METAL SCREW PAN PHIL #8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8 Pan Head Sheet Metal Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.27130 | kr.27.13 |
| 1.000 | kr.0.21714 | kr.217.14 |
| Unit Price without VAT: | kr.0.27130 |
|---|---|
| Unit Price with VAT: | kr.0.33913 |



