WCGT-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCGT-2 1/2

DigiKey Part Number
2363-WCGT-21/2-ND
Manufacturer
Manufacturer Product Number
WCGT-2 1/2
Description
TAPE CONDUCT BRN/BLK 2 1/2"X36YD
Customer Reference
Detailed Description
Conductive Grid Tape Acrylic Adhesive Brown, Black Print 2.50" (63.50mm) 2 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conductive Grid
Adhesive
Acrylic
Backing, Carrier
Polypropylene
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.50" (63.50mm) 2 1/2"
Length
108' (32.9m) 36 yds
Color
Brown, Black Print
Usage
EMI/RFI Shielding
Temperature Range
140°F (60°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.