
PPT0.51-5/16 | |
---|---|
DigiKey Part Number | 2363-PPT0.51-5/16-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.51-5/16 |
Description | TAPE POLYIMIDE AMBER 5/16"X36YDS |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Silicone Adhesive Amber 0.31" (7.87mm) 5/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.31" (7.87mm) 5/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Temperature Range | 500°F (260°C) | |
Base Product Number |