
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 0.50" (12.70mm) | |
Length | 100' (30.48m) 33.3 yds | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.14000 | kr.92.14 |
| 10 | kr.70.12600 | kr.701.26 |
| 25 | kr.63.26880 | kr.1,581.72 |
| 50 | kr.58.67380 | kr.2,933.69 |
| 100 | kr.54.52900 | kr.5,452.90 |
| 250 | kr.49.67148 | kr.12,417.87 |
| 500 | kr.46.41496 | kr.23,207.48 |
| 1.000 | kr.43.47966 | kr.43,479.66 |
| Unit Price without VAT: | kr.92.14000 |
|---|---|
| Unit Price with VAT: | kr.115.17500 |




