
CMA RA7-45 | |
|---|---|
DigiKey Part Number | 4931-CMARA7-45-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA7-45 |
Description | CONN BACKSHELL ADPT SZ45 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 45 |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA7-45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.177" (4.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 45 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.364.11000 | kr.364.11 |
| 10 | kr.309.48100 | kr.3,094.81 |
| 25 | kr.290.11080 | kr.7,252.77 |
| 50 | kr.276.27560 | kr.13,813.78 |
| 100 | kr.263.10490 | kr.26,310.49 |
| 250 | kr.246.65668 | kr.61,664.17 |
| Unit Price without VAT: | kr.364.11000 |
|---|---|
| Unit Price with VAT: | kr.455.13750 |

