Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK4-0.006-00-54

DigiKey Part Number
BER219-ND
Manufacturer
Manufacturer Product Number
SPK4-0.006-00-54
Description
THERM PAD 19.05MMX12.7MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
19.05mm x 12.70mm
Manufacturer
Bergquist
Thickness
0.0060" (0.152mm)
Series
Material
Silicone Rubber
Packaging
Bulk
Backing, Carrier
Polyimide
Part Status
Active
Color
Gray
Usage
TO-220
Thermal Resistivity
0.48°C/W
Type
Pad, Sheet
Thermal Conductivity
0.9W/m-K
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.203
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.15700kr.31.57
25kr.3.01040kr.75.26
50kr.2.90120kr.145.06
100kr.2.79720kr.279.72
300kr.2.63870kr.791.61
500kr.2.56808kr.1,284.04
1.000kr.2.47520kr.2,475.20
5.000kr.2.27214kr.11,360.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750