
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gap Filler Pad, Sheet | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Blue | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |


