2020-48 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: kr.0.00000
SP2000-0.015-00-1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-48

DigiKey Part Number
2020-48-ND
Manufacturer
Manufacturer Product Number
2020-48
Description
THERM PAD 25.4MMX25.4MM WHT
Customer Reference
Detailed Description
Thermal Pad White 25.40mm x 25.40mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Rectifier
Type
Pad, Sheet
Shape
Square
Outline
25.40mm x 25.40mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
0.33°C/W
Thermal Conductivity
3.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.