
BVA7242 | |
|---|---|
DigiKey Part Number | 4770-BVA7242TR-ND - Tape & Reel (TR) 4770-BVA7242CT-ND - Cut Tape (CT) 4770-BVA7242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA7242 |
Description | IC AMP 5G NR LTE 3-4.2GHZ 28LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE 3GHz ~ 4.2GHz 28-LGA (6x6) |
Datasheet | Datasheet |
Category | RF Type 5G NR, LTE |
Manufacturer BeRex Corp | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 170mA |
Part Status Active | Test Frequency 3.6GHz |
Frequency 3GHz ~ 4.2GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 28-LFLGA Exposed Pad |
Gain 34.5dB | Supplier Device Package 28-LGA (6x6) |
Noise Figure 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.31000 | kr.70.31 |
| 10 | kr.61.08600 | kr.610.86 |
| 25 | kr.57.87640 | kr.1,446.91 |
| 100 | kr.53.47030 | kr.5,347.03 |
| 250 | kr.50.83184 | kr.12,707.96 |
| 500 | kr.48.97028 | kr.24,485.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.29113 | kr.46,291.13 |
| Unit Price without VAT: | kr.70.31000 |
|---|---|
| Unit Price with VAT: | kr.87.88750 |

