
BG18A | |
|---|---|
DigiKey Part Number | 4770-BG18ATR-ND - Tape & Reel (TR) 4770-BG18ACT-ND - Cut Tape (CT) 4770-BG18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG18A |
Description | IC AMP 5G 5MHZ-4GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 4GHz | |
P1dB | 18.9dBm | |
Gain | 15.1dB | |
Noise Figure | 4.2dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3.5V ~ 5.25V | |
Current - Supply | 56mA ~ 84mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.30000 | kr.31.30 |
| 10 | kr.27.08500 | kr.270.85 |
| 25 | kr.25.61800 | kr.640.45 |
| 100 | kr.23.59810 | kr.2,359.81 |
| 250 | kr.22.38824 | kr.5,597.06 |
| 500 | kr.21.53396 | kr.10,766.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.61958 | kr.17,619.58 |
| 2.000 | kr.16.97495 | kr.33,949.90 |
| 3.000 | kr.16.61553 | kr.49,846.59 |
| Unit Price without VAT: | kr.31.30000 |
|---|---|
| Unit Price with VAT: | kr.39.12500 |

