RF Amplifier IC 30MHz ~ 600MHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIG2

DigiKey Part Number
4770-BIG2TR-ND - Tape & Reel (TR)
4770-BIG2CT-ND - Cut Tape (CT)
4770-BIG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BIG2
Description
IC RF AMP 30MHZ-600MHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 30MHz ~ 600MHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 600MHz
P1dB
20.5dBm
Gain
16dB
Noise Figure
3.2dB
Voltage - Supply
4V ~ 5.25V
Current - Supply
67mA ~ 101mA
Test Frequency
140MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.49000kr.34.49
10kr.29.84900kr.298.49
25kr.28.23320kr.705.83
100kr.26.01620kr.2,601.62
250kr.24.68720kr.6,171.80
500kr.23.74914kr.11,874.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.41697kr.22,416.97
2.000kr.21.60070kr.43,201.40
Manufacturers Standard Package
Unit Price without VAT:kr.34.49000
Unit Price with VAT:kr.43.11250