
LTS100 PFLH4 A3 | |
|---|---|
DigiKey Part Number | 3600-LTS100PFLH4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS100 PFLH4 A3 |
Description | SWITCH 600V 100A |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,175.36000 | kr.3,175.36 |
| Unit Price without VAT: | kr.3,175.36000 |
|---|---|
| Unit Price with VAT: | kr.3,969.20000 |

