



80602-4021 | |
|---|---|
DigiKey Part Number | 5581-80602-4021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80602-4021 |
Description | CONN M.2 FMALE 67POS 0.20MM GOLD |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 22; 12, 22; 11 | |
Number of Positions | 67 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C |
| Tape & Reel (TR): | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.31800 | kr.53.18 |
| 50 | kr.4.78260 | kr.239.13 |
| 100 | kr.4.50550 | kr.450.55 |
| Unit Price without VAT: | kr.5.31800 |
|---|---|
| Unit Price with VAT: | kr.6.64750 |

