



70093-1600 | |
---|---|
DigiKey Part Number | 5581-70093-1600-ND |
Manufacturer | |
Manufacturer Product Number | 70093-1600 |
Description | CONN RCPT HSG 16POS PH 3.00MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.91000 | kr.39.10 |
50 | kr.3.36000 | kr.168.00 |
100 | kr.2.62080 | kr.262.08 |
400 | kr.2.09665 | kr.838.66 |
Unit Price without VAT: | kr.3.91000 |
---|---|
Unit Price with VAT: | kr.4.88750 |