



70093-0800 | |
---|---|
DigiKey Part Number | 5395-70093-0800-ND |
Manufacturer | |
Manufacturer Product Number | 70093-0800 |
Description | MICRO-HI POWER CONN RECEPTACLE H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.3.04000 | kr.30.40 |
25 | kr.2.84920 | kr.71.23 |
50 | kr.2.71240 | kr.135.62 |
100 | kr.2.58300 | kr.258.30 |
250 | kr.2.42100 | kr.605.25 |
650 | kr.2.26294 | kr.1,470.91 |
1.300 | kr.2.15483 | kr.2,801.28 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |