
BYH05-200S01 | |
|---|---|
DigiKey Part Number | 2277-BYH05-200S01-ND |
Manufacturer | |
Manufacturer Product Number | BYH05-200S01 |
Description | DC DC CONVERTER 200V 200MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 200V 1mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1mA |
Mfr | Power (Watts) 200 mW |
Series | Voltage - Isolation 250 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type High Voltage - Isolated Module | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.506.50000 | kr.506.50 |
| 5 | kr.487.62200 | kr.2,438.11 |
| 10 | kr.479.70300 | kr.4,797.03 |
| 40 | kr.464.21475 | kr.18,568.59 |
| 80 | kr.456.64488 | kr.36,531.59 |
| 120 | kr.452.27133 | kr.54,272.56 |
| Unit Price without VAT: | kr.506.50000 |
|---|---|
| Unit Price with VAT: | kr.633.12500 |



